Memory
AM29SL800BT-170EC
AMD
Description: 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48

Overview of AM29SL800BT-170EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800BT-170EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800BT-170EC by AMD

AM29SL800BT-170EC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP56,.8,20
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
170 ns
Alternate Memory Width
16
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
1.8/2.2 V
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29SL800BT-170EC
    AMD
    1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29SL800BT-170EC

This table gives cross-reference parts and alternative options found for AM29SL800BT-170EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BT-170EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800BT-170FC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BT-170EC vs AM29SL800BT-170FC
AM29SL800BT170EI Flash, 1MX8, 170ns, PDSO48, TSOP-48 AMD AM29SL800BT-170EC vs AM29SL800BT170EI
AM29SL800BT-170FC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BT-170EC vs AM29SL800BT-170FC
AM29SL800BB-170FC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BT-170EC vs AM29SL800BB-170FC
AM29SL800BT-170EI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 AMD AM29SL800BT-170EC vs AM29SL800BT-170EI
AM29SL800BB-170EF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 Spansion AM29SL800BT-170EC vs AM29SL800BB-170EF
AM29SL800BT-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BT-170EC vs AM29SL800BT-170FI
AM29SL800BB170FI Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BT-170EC vs AM29SL800BB170FI
AM29SL800BB-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BT-170EC vs AM29SL800BB-170FI
AM29SL800BT-170EI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 Spansion AM29SL800BT-170EC vs AM29SL800BT-170EI
Part Number Description Manufacturer Compare
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi AM29SL800BT-170EC vs CAT28LV65LI-25
5962-87515023C 8KX8 UVPROM, 55ns, CQCC28 STMicroelectronics AM29SL800BT-170EC vs 5962-87515023C
X28C010TM-25 128KX8 EEPROM 5V, 250ns, PDSO40, TSOP-40 Intersil Corporation AM29SL800BT-170EC vs X28C010TM-25
AM29LV160BB-70RSD 1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29SL800BT-170EC vs AM29LV160BB-70RSD
S29GL064N90TFI040 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29SL800BT-170EC vs S29GL064N90TFI040
CAT28C65BP-12 8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi AM29SL800BT-170EC vs CAT28C65BP-12
M59DR008F100ZB1T 512KX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800BT-170EC vs M59DR008F100ZB1T
MBM29LV160BE90TR 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29SL800BT-170EC vs MBM29LV160BE90TR
CAT28F020HI-12 IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM onsemi AM29SL800BT-170EC vs CAT28F020HI-12
S29GL064N90TAIV63 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29SL800BT-170EC vs S29GL064N90TAIV63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800BT-170EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800BT-170EC by AMD

Select Manufacturer
Which Manufacturer of AM29SL800BT-170EC would you like to use for your alert(s)?
  • Please alert me when AM29SL800BT-170EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800BT-170EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800BT-170EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800BT-170EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800BT-170EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800BT-170EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: