Memory
AM29SL800BB-170FI
Description: 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48

Overview of AM29SL800BB-170FI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800BB-170FI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800BB-170FI by Spansion

AM29SL800BB-170FI
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP1-R,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
170 ns
Alternate Memory Width
16
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. AM29SL800BB-170FI
    Spansion
    1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29SL800BB-170FI

This table gives cross-reference parts and alternative options found for AM29SL800BB-170FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BB-170FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800BB-170FC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800BB-170FC
AM29SL800BB170EI Flash, 1MX8, 170ns, PDSO48, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800BB170EI
AM29SL800BT-170FC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800BT-170FC
AM29SL800BT-170FF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800BT-170FF
AM29SL800BT-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800BT-170FI
AM29SL800BB-170EI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800BB-170EI
AM29SL800BT-170FD 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800BT-170FD
AM29SL800BT-170EC 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800BT-170EC
AM29SL800BB-170EI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800BB-170EI
AM29SL800BB-170EF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800BB-170EF
Part Number Description Manufacturer Compare
AM29LV800BB-90EE Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL800BB-170FI vs AM29LV800BB-90EE
AM29SL800CB100FI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800BB-170FI vs AM29SL800CB100FI
HN62W428F MASK ROM, 1MX8, 300ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29SL800BB-170FI vs HN62W428F
M29F800DT55N3F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB-170FI vs M29F800DT55N3F
AM29SL800CB-150FD 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800BB-170FI vs AM29SL800CB-150FD
AM29LV800DT-120FD Flash, 512KX16, 120ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800BB-170FI vs AM29LV800DT-120FD
AM29DL800T-100EC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29SL800BB-170FI vs AM29DL800T-100EC
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB-170FI vs M28W800BT85N6
M28W800CT1T00N1T 512KX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB-170FI vs M28W800CT1T00N1T
M29F800AT70N3TR 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800BB-170FI vs M29F800AT70N3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800BB-170FI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800BB-170FI by Spansion

  • Please alert me when AM29SL800BB-170FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800BB-170FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800BB-170FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800BB-170FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800BB-170FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800BB-170FI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: