Filter Your Search
1 - 2 of 2 results
|
AM29SL800BT-170EC
AMD
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 2 V | 1.8/2.2 V | 170 ns | FLASH | 16 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | YES | 5 µA | 15 µA | 2.2 V | 1.8 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP56,.8,20 | 48 | unknown | |||||
|
AM29SL800BT170EC
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,32K,64K | 1MX8 | 2 V | 170 ns | FLASH | USER CONFIGURABLE AS 512K X 16 | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,15 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 15 µA | 2.2 V | 1.8 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |