Memory
CAT28C65BP-12
Description: 8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28

Overview of CAT28C65BP-12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C65BP-12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C65BP-12 by onsemi

CAT28C65BP-12
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE; PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
Length
36.695 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Power Supplies
5 V
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C65BP-12
    onsemi
    8KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28C65BP-12

This table gives cross-reference parts and alternative options found for CAT28C65BP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM28HC64H-120/B EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28 LSI Corporation CAT28C65BP-12 vs DM28HC64H-120/B
CAT28C65BL-12 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 onsemi CAT28C65BP-12 vs CAT28C65BL-12
28C64B-12I/P 8K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc CAT28C65BP-12 vs 28C64B-12I/P
AT28HC64E-12PC EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28C65BP-12 vs AT28HC64E-12PC
AT28HC64L-12DC EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C65BP-12 vs AT28HC64L-12DC
CAT28C65BL12 8KX8 EEPROM 5V, 120ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 onsemi CAT28C65BP-12 vs CAT28C65BL12
CAT28C64BFP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BP-12 vs CAT28C64BFP-12
XLE28C64P-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, Exel Microelectronics Inc CAT28C65BP-12 vs XLE28C64P-120
CAT28C65BFPI-12 8KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28C65BP-12 vs CAT28C65BFPI-12
DE28HC64-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, CDIP28 LSI Corporation CAT28C65BP-12 vs DE28HC64-120
Part Number Description Manufacturer Compare
CAT28LV65LI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-011, DIP-28 onsemi CAT28C65BP-12 vs CAT28LV65LI-25
5962-87515023C 8KX8 UVPROM, 55ns, CQCC28 STMicroelectronics CAT28C65BP-12 vs 5962-87515023C
X28C010TM-25 128KX8 EEPROM 5V, 250ns, PDSO40, TSOP-40 Intersil Corporation CAT28C65BP-12 vs X28C010TM-25
AM29LV160BB-70RSD 1MX16 FLASH 3V PROM, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion CAT28C65BP-12 vs AM29LV160BB-70RSD
S29GL064N90TFI040 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion CAT28C65BP-12 vs S29GL064N90TFI040
M59DR008F100ZB1T 512KX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics CAT28C65BP-12 vs M59DR008F100ZB1T
MBM29LV160BE90TR 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion CAT28C65BP-12 vs MBM29LV160BE90TR
CAT28F020HI-12 IC 256K X 8 FLASH 12V PROM, 120 ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32, Programmable ROM onsemi CAT28C65BP-12 vs CAT28F020HI-12
S29GL064N90TAIV63 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion CAT28C65BP-12 vs S29GL064N90TAIV63
TMS28F800AEB80CDCDL 1MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Texas Instruments CAT28C65BP-12 vs TMS28F800AEB80CDCDL

Related Parts for CAT28C65BP-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C65BP-12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C65BP-12 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C65BP-12 would you like to use for your alert(s)?
  • Please alert me when CAT28C65BP-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C65BP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C65BP-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C65BP-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C65BP-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C65BP-12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: