Memory
AM29LV641GH98FE
Description: Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48

Overview of AM29LV641GH98FE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV641GH98FE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV641GH98FE by AMD

AM29LV641GH98FE
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.026 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV641GH98FE
    AMD
    Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29LV641GH98FE

This table gives cross-reference parts and alternative options found for AM29LV641GH98FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641GH98FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640GH90NA3E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV641GH98FE vs M29W640GH90NA3E
M29W640GT90NA3F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV641GH98FE vs M29W640GT90NA3F
MBM29LV651UE90TR Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29LV641GH98FE vs MBM29LV651UE90TR
MBM29LV651UE90TN Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29LV641GH98FE vs MBM29LV651UE90TN
M29W640DB90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M29W640DB90N1E
MBM29LV650UE-90TR 4MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion AM29LV641GH98FE vs MBM29LV650UE-90TR
M28W640ECT90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M28W640ECT90N1E
MBM29LV650UE90TN Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29LV641GH98FE vs MBM29LV650UE90TN
M28W640ECT90N6T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M28W640ECT90N6T
AM29LV641DL90RFI Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV641GH98FE vs AM29LV641DL90RFI
Part Number Description Manufacturer Compare
M28W640ECB10N1E 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M28W640ECB10N1E
NAND01GW4B2BV6E 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics AM29LV641GH98FE vs NAND01GW4B2BV6E
M29W641DL70N6T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M29W641DL70N6T
AM29LV641DH121RFE Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV641GH98FE vs AM29LV641DH121RFE
M28W640ECT70N6F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M28W640ECT70N6F
M29W640GB90NA6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM,ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics AM29LV641GH98FE vs M29W640GB90NA6E
NAND01GW4B3BV1E 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics AM29LV641GH98FE vs NAND01GW4B3BV1E
NAND01GR4B2AV6E 64MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics AM29LV641GH98FE vs NAND01GR4B2AV6E
MBM29DL640E90TN Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29LV641GH98FE vs MBM29DL640E90TN
AM29LV640GH58RFI Flash, 4MX16, 55ns, PDSO56, TSOP-56 AMD AM29LV641GH98FE vs AM29LV640GH58RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV641GH98FE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV641GH98FE by AMD

Select Manufacturer
Which Manufacturer of AM29LV641GH98FE would you like to use for your alert(s)?
  • Please alert me when AM29LV641GH98FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV641GH98FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV641GH98FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV641GH98FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV641GH98FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV641GH98FE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: