Part Details for MBM29LV650UE90TN by FUJITSU Limited
Overview of MBM29LV650UE90TN by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV650UE90TN
MBM29LV650UE90TN CAD Models
MBM29LV650UE90TN Part Data Attributes
|
MBM29LV650UE90TN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV650UE90TN
FUJITSU Limited
Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100000 ERASE CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV650UE90TN
This table gives cross-reference parts and alternative options found for MBM29LV650UE90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV650UE90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV651UE-90TR | 4MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | MBM29LV650UE90TN vs MBM29LV651UE-90TR |
S29GL064N90TAIV60 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MBM29LV650UE90TN vs S29GL064N90TAIV60 |
AM29LV641DL90RFI | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV650UE90TN vs AM29LV641DL90RFI |
AM29LV641GH93EI | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | AMD | MBM29LV650UE90TN vs AM29LV641GH93EI |
S29GL064N90TFIR30 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | MBM29LV650UE90TN vs S29GL064N90TFIR30 |
M28W640ECB90N6F | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV650UE90TN vs M28W640ECB90N6F |
AM29LV641GH98FI | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | MBM29LV650UE90TN vs AM29LV641GH98FI |
S29GL064N90TAI063 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | MBM29LV650UE90TN vs S29GL064N90TAI063 |
S29GL064N90TFI30 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | MBM29LV650UE90TN vs S29GL064N90TFI30 |
M29W640DT90N6T | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV650UE90TN vs M29W640DT90N6T |