Memory
MBM29DL640E90TN
Description: Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48

Overview of MBM29DL640E90TN by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MBM29DL640E90TN by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29DL640E90TN by FUJITSU Semiconductor Limited

MBM29DL640E90TN
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP1
Package Description
PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
2
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29DL640E90TN
    FUJITSU Semiconductor Limited
    Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
    VS

Alternate Parts for MBM29DL640E90TN

This table gives cross-reference parts and alternative options found for MBM29DL640E90TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL640E90TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640GH90NA3E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL640E90TN vs M29W640GH90NA3E
M29W640GT90NA3F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29DL640E90TN vs M29W640GT90NA3F
MBM29LV651UE90TR Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited MBM29DL640E90TN vs MBM29LV651UE90TR
MBM29LV651UE90TN Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited MBM29DL640E90TN vs MBM29LV651UE90TN
M29W640DB90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M29W640DB90N1E
MBM29LV650UE-90TR 4MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion MBM29DL640E90TN vs MBM29LV650UE-90TR
M28W640ECT90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M28W640ECT90N1E
MBM29LV650UE90TN Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MBM29DL640E90TN vs MBM29LV650UE90TN
M28W640ECT90N6T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M28W640ECT90N6T
AM29LV641DL90RFI Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 AMD MBM29DL640E90TN vs AM29LV641DL90RFI
Part Number Description Manufacturer Compare
M28W640ECB10N1E 4MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M28W640ECB10N1E
NAND01GW4B2BV6E 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics MBM29DL640E90TN vs NAND01GW4B2BV6E
M29W641DL70N6T 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M29W641DL70N6T
AM29LV641DH121RFE Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 AMD MBM29DL640E90TN vs AM29LV641DH121RFE
M28W640ECT70N6F 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M28W640ECT70N6F
M29W640GB90NA6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM,ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs M29W640GB90NA6E
NAND01GW4B3BV1E 64MX16 FLASH 3V PROM, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics MBM29DL640E90TN vs NAND01GW4B3BV1E
NAND01GR4B2AV6E 64MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 STMicroelectronics MBM29DL640E90TN vs NAND01GR4B2AV6E
AM29LV640GH58RFI Flash, 4MX16, 55ns, PDSO56, TSOP-56 AMD MBM29DL640E90TN vs AM29LV640GH58RFI
NAND01GW4B2CN1F 64MX16 FLASH 3V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29DL640E90TN vs NAND01GW4B2CN1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29DL640E90TN by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29DL640E90TN by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29DL640E90TN would you like to use for your alert(s)?
  • Please alert me when MBM29DL640E90TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29DL640E90TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29DL640E90TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29DL640E90TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29DL640E90TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29DL640E90TN by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: