Part Details for AM29LV641DH121RFE by AMD
Overview of AM29LV641DH121RFE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641DH121RFE
AM29LV641DH121RFE CAD Models
AM29LV641DH121RFE Part Data Attributes
|
AM29LV641DH121RFE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV641DH121RFE
AMD
Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | HARDWARE DATA PROTECTION/RESET PIN, 1 MILLION ERASE CYCLES PER SECTOR | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641DH121RFE
This table gives cross-reference parts and alternative options found for AM29LV641DH121RFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641DH121RFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640MB120REI | Flash, 4MX16, 120ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV640MB120REI |
MBM29DL640E12TN | Flash, 4MX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29LV641DH121RFE vs MBM29DL640E12TN |
AM29LV641DH120REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DH120REIN |
AM29LV641DL121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DL121REIN |
AM29LV641DL121RFIN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DL121RFIN |
AM29LV641DH120RFEN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DH120RFEN |
MBM29DL640E12TR | Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV641DH121RFE vs MBM29DL640E12TR |
AM29LV641DH120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DH120RFI |
AM29LV641DH121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641DH121REIN |
AM29LV641MH120RFI | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142BDD, TSOP-48 | AMD | AM29LV641DH121RFE vs AM29LV641MH120RFI |