Part Details for AM29F032B-120SDB by Spansion
Overview of AM29F032B-120SDB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F032B-120SDB
AM29F032B-120SDB CAD Models
AM29F032B-120SDB Part Data Attributes:
|
AM29F032B-120SDB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F032B-120SDB
Spansion
Flash, 4MX8, 120ns, PDSO44, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 1000K WRITE/ERASE CYCLES MIN | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F032B-120SDB
This table gives cross-reference parts and alternative options found for AM29F032B-120SDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F032B-120SDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F032B-120SE | Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SE |
AM29F032B-120SEB | Flash, 4MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SEB |
AM29F032B-120SIB | Flash, 4MX8, 120ns, PDSO44, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SIB |
AM29F032B-120SEB | Flash, 4MX8, 120ns, PDSO44, SOP-44 | AMD | AM29F032B-120SDB vs AM29F032B-120SEB |
AM29F032B-120SI | Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F032B-120SDB vs AM29F032B-120SI |
AM29F032B-120SE | Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F032B-120SDB vs AM29F032B-120SE |
AM29F032B-120SK | Flash, 4MX8, 120ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SK |
AM29F032B-120SC | Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SC |
AM29F032B-120SD | Flash, 4MX8, 120ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29F032B-120SDB vs AM29F032B-120SD |
AM29F032B-120SC | Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29F032B-120SDB vs AM29F032B-120SC |