Part Details for K3P6V1000B-GC100 by Samsung Semiconductor
Overview of K3P6V1000B-GC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K3P6V1000B-GC100
K3P6V1000B-GC100 CAD Models
K3P6V1000B-GC100 Part Data Attributes
|
K3P6V1000B-GC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P6V1000B-GC100
Samsung Semiconductor
MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12.6 mm |
Alternate Parts for K3P6V1000B-GC100
This table gives cross-reference parts and alternative options found for K3P6V1000B-GC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P6V1000B-GC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD23C32080ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics Group | K3P6V1000B-GC100 vs UPD23C32080ALGX-XXX |
K3N6V1000F-GC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC100 vs K3N6V1000F-GC100 |
MX23L3210MC-10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | K3P6V1000B-GC100 vs MX23L3210MC-10 |
KM23V32005BG-10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC100 vs KM23V32005BG-10 |
K3N6V1000E-GC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC100 vs K3N6V1000E-GC10 |
UPD23C32040ALGX-XXX | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 | NEC Electronics America Inc | K3P6V1000B-GC100 vs UPD23C32040ALGX-XXX |
K3N6V1000F-GC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC100 vs K3N6V1000F-GC10 |
UPD23C32040ALGX-XXX-A | MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, LEAD FREE, PLASTIC, SOP-44 | NEC Electronics America Inc | K3P6V1000B-GC100 vs UPD23C32040ALGX-XXX-A |
HY23V32200S-100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | SK Hynix Inc | K3P6V1000B-GC100 vs HY23V32200S-100 |
K3P6V1000F-GC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.500 INCH, SOP-44 | Samsung Semiconductor | K3P6V1000B-GC100 vs K3P6V1000F-GC10 |