AM29F032B-120SDB vs KM23C32005BG-12 feature comparison

AM29F032B-120SDB Spansion

Buy Now Datasheet

KM23C32005BG-12 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 120 ns 120 ns
Additional Feature 1000K WRITE/ERASE CYCLES MIN TTL COMPATIBLE I/O
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e0
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX8 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE
Base Number Matches 1 1
Alternate Memory Width 8
Length 28.5 mm
Package Equivalence Code SOP44,.63
Seated Height-Max 3.1 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.15 mA
Terminal Pitch 1.27 mm
Width 12.6 mm

Compare AM29F032B-120SDB with alternatives

Compare KM23C32005BG-12 with alternatives