AM29F032B-120SDB
vs
K3N6V1000E-TC10
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
TSOP2
|
Package Description |
SOP-44
|
TSOP2, TSOP44,.46,32
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Access Time-Max |
120 ns
|
100 ns
|
Additional Feature |
1000K WRITE/ERASE CYCLES MIN
|
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
JESD-609 Code |
e3
|
e0
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH
|
MASK ROM
|
Memory Width |
8
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
4194304 words
|
2097152 words
|
Number of Words Code |
4000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX8
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
2
|
Alternate Memory Width |
|
8
|
Length |
|
18.41 mm
|
Package Equivalence Code |
|
TSOP44,.46,32
|
Seated Height-Max |
|
1.2 mm
|
Standby Current-Max |
|
0.00003 A
|
Supply Current-Max |
|
0.04 mA
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare AM29F032B-120SDB with alternatives
Compare K3N6V1000E-TC10 with alternatives