Part Details for AM29F010B-45PE by Spansion
Overview of AM29F010B-45PE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS645P-E | Renesas Electronics Corporation | HD74LS Series | |
74AC245P-E | Renesas Electronics Corporation | HD74AC Series | |
74LS245P-E | Renesas Electronics Corporation | HD74LS Series |
Part Details for AM29F010B-45PE
AM29F010B-45PE CAD Models
AM29F010B-45PE Part Data Attributes
|
AM29F010B-45PE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F010B-45PE
Spansion
Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-015GAP, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F010B-45PE
This table gives cross-reference parts and alternative options found for AM29F010B-45PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-45PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010B-45PE vs AM29F010-45PI |
AM29F010B-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010B-45PE vs AM29F010B-45PC |
WMF128K8-50CC5 | Flash, 128KX8, 50ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | AM29F010B-45PE vs WMF128K8-50CC5 |
M29F010B45P1T | 128KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29F010B-45PE vs M29F010B45P1T |
AM29F010B-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | AM29F010B-45PE vs AM29F010B-45PI |
WMF128K8-50CI5A | Flash, | Mercury Systems Inc | AM29F010B-45PE vs WMF128K8-50CI5A |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F010B-45PE vs AM29F010-45PC |
AS29F010CW-5/IT | Flash Memory, | Micross Components | AM29F010B-45PE vs AS29F010CW-5/IT |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F010B-45PE vs AM29F010-45PC |
AT49HF010-45PL | Flash, 128KX8, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AM29F010B-45PE vs AT49HF010-45PL |