WMF128K8-50CLI5A
Description: Flash,

Overview of WMF128K8-50CLI5A by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WMF128K8-50CLI5A by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMF128K8-50CLI5A by Mercury Systems Inc

WMF128K8-50CLI5A
Mercury Systems Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
50 ns
Command User Interface
NO
Common Flash Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
2.54 mm
Sector Size
16K
Standby Current-Max
0.0016 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Write Cycle Time-Max (tWC)
0.00005 ms
Want to compare parts?
  1. WMF128K8-50CLI5A
    Mercury Systems Inc
    Flash,
    VS

Alternate Parts for WMF128K8-50CLI5A

This table gives cross-reference parts and alternative options found for WMF128K8-50CLI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF128K8-50CLI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMF128K8-50CLI5 Flash, 128KX8, 50ns, CQCC32, CERAMIC, LCC-32 Mercury Systems Inc WMF128K8-50CLI5A vs WMF128K8-50CLI5
WMF128K8-50CLC5A Flash, 128KX8, 50ns, CQCC32, CERAMIC, LCC-32 Microsemi Corporation WMF128K8-50CLI5A vs WMF128K8-50CLC5A
WMF128K8-50CLC5 Flash, Mercury Systems Inc WMF128K8-50CLI5A vs WMF128K8-50CLC5
Part Number Description Manufacturer Compare
M29F010B45P6 128KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WMF128K8-50CLI5A vs M29F010B45P6
M29F010B45P1T 128KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics WMF128K8-50CLI5A vs M29F010B45P1T
AM29F010-45PC Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 AMD WMF128K8-50CLI5A vs AM29F010-45PC
WMF128K8-50CLI5 Flash, 128KX8, 50ns, CQCC32, CERAMIC, LCC-32 Mercury Systems Inc WMF128K8-50CLI5A vs WMF128K8-50CLI5
WMF128K8-50CI5 Flash, 128KX8, 50ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc WMF128K8-50CLI5A vs WMF128K8-50CI5
AS29F010CW-5/IT Flash Memory, Micross Components WMF128K8-50CLI5A vs AS29F010CW-5/IT
AM29F010B-45PI Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Spansion WMF128K8-50CLI5A vs AM29F010B-45PI
WMF128K8-50CLC5 Flash, Mercury Systems Inc WMF128K8-50CLI5A vs WMF128K8-50CLC5
AM29F010B-45PE Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 Spansion WMF128K8-50CLI5A vs AM29F010B-45PE
AM29F010-45PI Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 Spansion WMF128K8-50CLI5A vs AM29F010-45PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMF128K8-50CLI5A by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMF128K8-50CLI5A by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of WMF128K8-50CLI5A would you like to use for your alert(s)?
  • Please alert me when WMF128K8-50CLI5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMF128K8-50CLI5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMF128K8-50CLI5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMF128K8-50CLI5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMF128K8-50CLI5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMF128K8-50CLI5A by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: