Part Details for AT49HF010-45PL by Atmel Corporation
Overview of AT49HF010-45PL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-045PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 4 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10127721-245PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
10061290-555445PLF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 3 Column, Vertical Receptacle, Press-Fit |
Part Details for AT49HF010-45PL
AT49HF010-45PL CAD Models
AT49HF010-45PL Part Data Attributes
|
AT49HF010-45PL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49HF010-45PL
Atmel Corporation
Flash, 128KX8, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Additional Feature | HARDWARE DATA PROTECTION; BYTE PROGRAMMABLE | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.05 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AT49HF010-45PL
This table gives cross-reference parts and alternative options found for AT49HF010-45PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49HF010-45PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AT49HF010-45PL vs AM29F010-45PI |
AM29F010B-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AT49HF010-45PL vs AM29F010B-45PC |
AM29F010B-45PE | Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | AT49HF010-45PL vs AM29F010B-45PE |
WMF128K8-50CC5 | Flash, 128KX8, 50ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | AT49HF010-45PL vs WMF128K8-50CC5 |
M29F010B45P1T | 128KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT49HF010-45PL vs M29F010B45P1T |
AM29F010B-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | AT49HF010-45PL vs AM29F010B-45PI |
WMF128K8-50CI5A | Flash, | Mercury Systems Inc | AT49HF010-45PL vs WMF128K8-50CI5A |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | Spansion | AT49HF010-45PL vs AM29F010-45PC |
AS29F010CW-5/IT | Flash Memory, | Micross Components | AT49HF010-45PL vs AS29F010CW-5/IT |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | AT49HF010-45PL vs AM29F010-45PC |