Part Details for WMF128K8-50CI5A by Mercury Systems Inc
Overview of WMF128K8-50CI5A by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMF128K8-50CI5A
WMF128K8-50CI5A CAD Models
WMF128K8-50CI5A Part Data Attributes
|
WMF128K8-50CI5A
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMF128K8-50CI5A
Mercury Systems Inc
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 50 ns | |
Command User Interface | NO | |
Common Flash Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CDIP-T32 | |
Length | 42.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 4.34 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0016 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 0.00005 ms |
Alternate Parts for WMF128K8-50CI5A
This table gives cross-reference parts and alternative options found for WMF128K8-50CI5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF128K8-50CI5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | WMF128K8-50CI5A vs AM29F010-45PI |
AM29F010B-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | WMF128K8-50CI5A vs AM29F010B-45PC |
AM29F010B-45PE | Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | WMF128K8-50CI5A vs AM29F010B-45PE |
WMF128K8-50CC5 | Flash, 128KX8, 50ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WMF128K8-50CI5A vs WMF128K8-50CC5 |
M29F010B45P1T | 128KX8 FLASH 5V PROM, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | WMF128K8-50CI5A vs M29F010B45P1T |
AM29F010B-45PI | Flash, 128KX8, 45ns, PDIP32, PLASTIC, MO-015GAP, DIP-32 | Spansion | WMF128K8-50CI5A vs AM29F010B-45PI |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | Spansion | WMF128K8-50CI5A vs AM29F010-45PC |
AS29F010CW-5/IT | Flash Memory, | Micross Components | WMF128K8-50CI5A vs AS29F010CW-5/IT |
AM29F010-45PC | Flash, 128KX8, 45ns, PDIP32, PLASTIC, DIP-32 | AMD | WMF128K8-50CI5A vs AM29F010-45PC |
AT49HF010-45PL | Flash, 128KX8, 45ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | WMF128K8-50CI5A vs AT49HF010-45PL |