Memory
AM29F002NBT-55EC
Description: Flash, 256KX8, 55ns, PDSO32, TSOP-32

Overview of AM29F002NBT-55EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29F002NBT-55EC by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components 256K X 8 FLASH 5V PROM, 55 ns, PDSO32 2
Buy Now

CAD Models for AM29F002NBT-55EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F002NBT-55EC by AMD

AM29F002NBT-55EC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F002NBT-55EC
    AMD
    Flash, 256KX8, 55ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29F002NBT-55EC

This table gives cross-reference parts and alternative options found for AM29F002NBT-55EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBT-55EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002BT55N3F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F002NBT-55EC vs M29F002BT55N3F
AT49F002N-55TL Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation AM29F002NBT-55EC vs AT49F002N-55TL
AT49F002AN-55TU Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F002NBT-55EC vs AT49F002AN-55TU
M29F002BB55N3F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F002NBT-55EC vs M29F002BB55N3F
M29F002BNT55N1F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F002NBT-55EC vs M29F002BNT55N1F
AM29F002NBB-55EC Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F002NBT-55EC vs AM29F002NBB-55EC
AM29F002NBT-55EI Flash, 256KX8, 55ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29F002NBT-55EI
MBM29F002TC-55PFTR Flash, 256KX8, 55ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited AM29F002NBT-55EC vs MBM29F002TC-55PFTR
M29F002BT55N1F 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics AM29F002NBT-55EC vs M29F002BT55N1F
MBM29F002BC-55PFTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited AM29F002NBT-55EC vs MBM29F002BC-55PFTN
Part Number Description Manufacturer Compare
AM29F002NBB-90EE Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29F002NBB-90EE
AM29LV102BB-55RFI Flash, 256KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD AM29F002NBT-55EC vs AM29LV102BB-55RFI
AM29LV102BT-70EC Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29LV102BT-70EC
AM29F002BB-55EI Flash, 256KX8, 55ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29F002BB-55EI
AM29F002BB-70EI Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29F002BB-70EI
AM29LV102BB-55REI Flash, 256KX8, 55ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29LV102BB-55REI
AM29LV102BT-55RFI Flash, 256KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD AM29F002NBT-55EC vs AM29LV102BT-55RFI
MBM29F002TC-55PFTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited AM29F002NBT-55EC vs MBM29F002TC-55PFTN
CAT28F020HRI-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor AM29F002NBT-55EC vs CAT28F020HRI-90T
AM29LV102BT-70EI Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD AM29F002NBT-55EC vs AM29LV102BT-70EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F002NBT-55EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F002NBT-55EC by AMD

Select Manufacturer
Which Manufacturer of AM29F002NBT-55EC would you like to use for your alert(s)?
  • Please alert me when AM29F002NBT-55EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F002NBT-55EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F002NBT-55EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F002NBT-55EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F002NBT-55EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F002NBT-55EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: