Part Details for MBM29F002BC-55PFTN by FUJITSU Semiconductor Limited
Overview of MBM29F002BC-55PFTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002BC-55PFTN
MBM29F002BC-55PFTN CAD Models
MBM29F002BC-55PFTN Part Data Attributes
|
MBM29F002BC-55PFTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002BC-55PFTN
FUJITSU Semiconductor Limited
Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | 100000 WRITE/ERASE CYCLES MIN | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F002BC-55PFTN
This table gives cross-reference parts and alternative options found for MBM29F002BC-55PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002BC-55PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F002BB55N6F | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | Numonyx Memory Solutions | MBM29F002BC-55PFTN vs M29F002BB55N6F |
M29F002BNT55N1F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-55PFTN vs M29F002BNT55N1F |
AT49F002N-55TC | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Atmel Corporation | MBM29F002BC-55PFTN vs AT49F002N-55TC |
M29F002BB55N1E | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-55PFTN vs M29F002BB55N1E |
AM29F002NBB-55EC | Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 | Spansion | MBM29F002BC-55PFTN vs AM29F002NBB-55EC |
AM29F002BT-55EI | Flash, 256KX8, 55ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-55PFTN vs AM29F002BT-55EI |
AT49F002A-55TL | Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | MBM29F002BC-55PFTN vs AT49F002A-55TL |
AM29F002NBB-55EC | Flash, 256KX8, 55ns, PDSO32, TSOP-32 | AMD | MBM29F002BC-55PFTN vs AM29F002NBB-55EC |
M29F002BNT55N1E | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-55PFTN vs M29F002BNT55N1E |
M29F002BNB55N1F | 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002BC-55PFTN vs M29F002BNB55N1F |