Memory
MBM29F002TC-55PFTR
Description: Flash, 256KX8, 55ns, PDSO32, PLASTIC, REVERSE, TSOP1-32

Overview of MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited

MBM29F002TC-55PFTR
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
100000 WRITE/ERASE CYCLES MIN
Boot Block
TOP
JESD-30 Code
R-PDSO-G32
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. MBM29F002TC-55PFTR
    FUJITSU Semiconductor Limited
    Flash, 256KX8, 55ns, PDSO32, PLASTIC, REVERSE, TSOP1-32
    VS

Alternate Parts for MBM29F002TC-55PFTR

This table gives cross-reference parts and alternative options found for MBM29F002TC-55PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002TC-55PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F002A-55TC Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation MBM29F002TC-55PFTR vs AT49F002A-55TC
AT49F002N-55TC Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation MBM29F002TC-55PFTR vs AT49F002N-55TC
M29F002BB55N1F Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions MBM29F002TC-55PFTR vs M29F002BB55N1F
AT49F002-55TI Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 Atmel Corporation MBM29F002TC-55PFTR vs AT49F002-55TI
AT49F002AN-55TC Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation MBM29F002TC-55PFTR vs AT49F002AN-55TC
M29F002BB55N3E 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MBM29F002TC-55PFTR vs M29F002BB55N3E
AM29F002BB-55EC Flash, 256KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion MBM29F002TC-55PFTR vs AM29F002BB-55EC
M29F002BB55N1E 256KX8 FLASH 5V PROM, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MBM29F002TC-55PFTR vs M29F002BB55N1E
M29F002BB55N3E Flash, 256KX8, 55ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 Numonyx Memory Solutions MBM29F002TC-55PFTR vs M29F002BB55N3E
AM29F002BB-55EI Flash, 256KX8, 55ns, PDSO32, MO-142BBD, TSOP-32 Spansion MBM29F002TC-55PFTR vs AM29F002BB-55EI
Part Number Description Manufacturer Compare
MBM29F002BC-55PFTN Flash, 256KX8, 55ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited MBM29F002TC-55PFTR vs MBM29F002BC-55PFTN
CAT28F020TR-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor MBM29F002TC-55PFTR vs CAT28F020TR-90
AM29F002NBT-55EI Flash, 256KX8, 55ns, PDSO32, TSOP-32 AMD MBM29F002TC-55PFTR vs AM29F002NBT-55EI
AM29LV102BT-90EI Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD MBM29F002TC-55PFTR vs AM29LV102BT-90EI
MBM29F002TC-70PFTN Flash, 256KX8, 70ns, PDSO32, PLASTIC, TSOP1-32 FUJITSU Semiconductor Limited MBM29F002TC-55PFTR vs MBM29F002TC-70PFTN
MBM29F002BC-90PFTR Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 FUJITSU Semiconductor Limited MBM29F002TC-55PFTR vs MBM29F002BC-90PFTR
AT27BV020-85TIT/R OTP ROM, 256KX8, 85ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MBM29F002TC-55PFTR vs AT27BV020-85TIT/R
SST39SF020A-70-4C-WHE Flash, 256KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology MBM29F002TC-55PFTR vs SST39SF020A-70-4C-WHE
AM29LV020B-90FI Flash, 256KX8, 90ns, PDSO32, REVERSE, TSOP-32 AMD MBM29F002TC-55PFTR vs AM29LV020B-90FI
AM29LV102BT-70EE Flash, 256KX8, 70ns, PDSO32, TSOP-32 AMD MBM29F002TC-55PFTR vs AM29LV102BT-70EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of MBM29F002TC-55PFTR would you like to use for your alert(s)?
  • Please alert me when MBM29F002TC-55PFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29F002TC-55PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29F002TC-55PFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29F002TC-55PFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29F002TC-55PFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29F002TC-55PFTR by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: