Part Details for AM29LV102BT-70EI by AMD
Overview of AM29LV102BT-70EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4270EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 300nA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown and a Separate Logic Supply | |
ISL83070EIBZA-T | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32470EIBZ | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Part Details for AM29LV102BT-70EI
AM29LV102BT-70EI CAD Models
AM29LV102BT-70EI Part Data Attributes
|
AM29LV102BT-70EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV102BT-70EI
AMD
Flash, 256KX8, 70ns, PDSO32, TSOP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AM29LV102BT-70EI
This table gives cross-reference parts and alternative options found for AM29LV102BT-70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV102BT-70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV102BB-70EC | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BB-70EC |
MX29LV002NTTC-70G | Macronix International Co Ltd | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | AM29LV102BT-70EI vs MX29LV002NTTC-70G |
AM29LV102BT-70FC | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BT-70FC |
AM29LV102BT-70EE | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BT-70EE |
AM29LV102BT-70EC | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BT-70EC |
AM29LV102BT-70FE | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BT-70FE |
AM29LV102BB-70FE | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BB-70FE |
MX29LV002NBTI-70G | Macronix International Co Ltd | Check for Price | Flash, 256KX8, 70ns, PDSO32, 8 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-32 | AM29LV102BT-70EI vs MX29LV002NBTI-70G |
AM29LV102BB-70FI | AMD | Check for Price | Flash, 256KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AM29LV102BT-70EI vs AM29LV102BB-70FI |