Part Details for AM29DL800BB90SC by Spansion
Overview of AM29DL800BB90SC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL800BB90SC
AM29DL800BB90SC CAD Models
AM29DL800BB90SC Part Data Attributes
|
AM29DL800BB90SC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL800BB90SC
Spansion
Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | MO-180AAA, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29DL800BB90SC
This table gives cross-reference parts and alternative options found for AM29DL800BB90SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800BB90SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800DB-90SD | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | AM29DL800BB90SC vs AM29LV800DB-90SD |
S29AL008D90MFI020 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29DL800BB90SC vs S29AL008D90MFI020 |
AM29DL800BB90SI | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29DL800BB90SC vs AM29DL800BB90SI |
S29AL008D90MAI023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29DL800BB90SC vs S29AL008D90MAI023 |
S29AL008D90SFI020 | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 | Spansion | AM29DL800BB90SC vs S29AL008D90SFI020 |
S29AL008D90MAN023 | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29DL800BB90SC vs S29AL008D90MAN023 |
AM29LV800DB-90SF | Flash, 512KX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | AM29DL800BB90SC vs AM29LV800DB-90SF |
AM29LV800B-90RSC | Flash, 512KX16, 90ns, PDSO44, SOP-44 | AMD | AM29DL800BB90SC vs AM29LV800B-90RSC |
AM29DL800BB90SE | Flash, 512KX16, 90ns, PDSO44, MO-180AAA, SOP-44 | Spansion | AM29DL800BB90SC vs AM29DL800BB90SE |
MT28F800B3SG-9BET | Flash, 512KX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | Micron Technology Inc | AM29DL800BB90SC vs MT28F800B3SG-9BET |