Part Details for AM29DL400BT80FD by Spansion
Overview of AM29DL400BT80FD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL400BT80FD
AM29DL400BT80FD CAD Models
AM29DL400BT80FD Part Data Attributes
|
AM29DL400BT80FD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL400BT80FD
Spansion
256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29DL400BT80FD
This table gives cross-reference parts and alternative options found for AM29DL400BT80FD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BT80FD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL400BT-80EE | Flash, 256KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL400BT80FD vs AM29DL400BT-80EE |
AM29DL400BB-80EE | Flash, 256KX16, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL400BT80FD vs AM29DL400BB-80EE |
AM29DL400BT80FF | 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BT80FF |
AM29DL400BT80ED | 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BT80ED |
AM29DL400BT-80FC | Flash, 256KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29DL400BT80FD vs AM29DL400BT-80FC |
AM29DL400BT80FK | 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BT80FK |
AM29DL400BT80EK | 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BT80EK |
AM29DL400BT80EF | 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BT80EF |
AM29DL400BB-80FI | Flash, 256KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29DL400BT80FD vs AM29DL400BB-80FI |
AM29DL400BB80FD | 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29DL400BT80FD vs AM29DL400BB80FD |