Part Details for AM29LV004BB-70FC by AMD
Overview of AM29LV004BB-70FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270FC-1088CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270FC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270FC-1058CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Part Details for AM29LV004BB-70FC
AM29LV004BB-70FC CAD Models
AM29LV004BB-70FC Part Data Attributes
|
AM29LV004BB-70FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV004BB-70FC
AMD
Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004BB-70FC
This table gives cross-reference parts and alternative options found for AM29LV004BB-70FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004BB-70FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV004BT-70FI | Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BT-70FI |
MBM29LV004BC-70PTN | Flash, 512KX8, 70ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | AM29LV004BB-70FC vs MBM29LV004BC-70PTN |
AM29LV004T-70REI | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004T-70REI |
AM29LV004T-70REC | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004T-70REC |
AM29LV004BT-70EF | Flash, 512KX8, 70ns, PDSO40, LEAD FREE, REVERSE, MO-142CD, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BT-70EF |
AM29LV004BT-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BT-70RFI |
AM29LV004BB-70RFI | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BB-70RFI |
AM29LV004B-70REI | Flash, 512KX8, 70ns, PDSO40, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004B-70REI |
AM29LV004BB-70ED | Flash, 512KX8, 70ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BB-70ED |
AM29LV004BB-70RFC | Flash, 512KX8, 70ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BB-70FC vs AM29LV004BB-70RFC |