Memory
AM29DL400BT80ED
Description: 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of AM29DL400BT80ED by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL400BT80ED by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL400BT80ED by Spansion

AM29DL400BT80ED
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
80 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Want to compare parts?
  1. AM29DL400BT80ED
    Spansion
    256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL400BT80ED

This table gives cross-reference parts and alternative options found for AM29DL400BT80ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL400BT80ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL400BT-80EE Flash, 256KX16, 80ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29DL400BT-80EE
AM29DL400BB-80EE Flash, 256KX16, 80ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29DL400BB-80EE
AM29DL400BT80FD 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BT80FD
AM29DL400BT80FF 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BT80FF
AM29DL400BT-80FC Flash, 256KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29DL400BT-80FC
AM29DL400BT80FK 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BT80FK
AM29DL400BT80EK 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BT80EK
AM29DL400BT80EF 256KX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BT80EF
AM29DL400BB-80FI Flash, 256KX16, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29DL400BB-80FI
AM29DL400BB80FD 256KX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL400BT80ED vs AM29DL400BB80FD
Part Number Description Manufacturer Compare
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29DL400BT80ED vs M29F400BT70MT3E
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29DL400BT80ED vs HN62434F-20
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29F400BB-55EI0
AT27C4096-12TI OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29DL400BT80ED vs AT27C4096-12TI
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL400BT80ED vs AM29F400AB-150FE
AM29DL400BB-120FI Flash, 256KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29DL400BT80ED vs AM29DL400BB-120FI
AM29LV004BB-70FC Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29DL400BT80ED vs AM29LV004BB-70FC
M29W400DT45N6E Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL400BT80ED vs M29W400DT45N6E
M29F400BT45N3 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL400BT80ED vs M29F400BT45N3
M29F400BB55MT1 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics AM29DL400BT80ED vs M29F400BB55MT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL400BT80ED by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL400BT80ED by Spansion

Select Manufacturer
Which Manufacturer of AM29DL400BT80ED would you like to use for your alert(s)?
  • Please alert me when AM29DL400BT80ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL400BT80ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL400BT80ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL400BT80ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL400BT80ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL400BT80ED by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: