Part Details for HN62434F-20 by Hitachi Ltd
Overview of HN62434F-20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN62434F-20
HN62434F-20 CAD Models
HN62434F-20 Part Data Attributes:
|
HN62434F-20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN62434F-20
Hitachi Ltd
MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for HN62434F-20
This table gives cross-reference parts and alternative options found for HN62434F-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN62434F-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH534000BTR-S | MASK ROM, 512KX8, 200ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 | Sharp Corp | HN62434F-20 vs LH534000BTR-S |
LH534000BTR | MASK ROM, 512KX8, 200ns, CMOS, PDSO48, | Sharp Corp | HN62434F-20 vs LH534000BTR |
HN62414F-20 | 512KX8 MASK PROM, 200ns, PDSO48, PLASTIC, SOP-48 | Renesas Electronics Corporation | HN62434F-20 vs HN62414F-20 |
HN62434F-20 | 512KX8 MASK PROM, 200ns, PDSO48, PLASTIC, SOP-48 | Renesas Electronics Corporation | HN62434F-20 vs HN62434F-20 |