Part Details for AM29824XM by AMD
Overview of AM29824XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM29824XM
AM29824XM CAD Models
AM29824XM Part Data Attributes
|
AM29824XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29824XM
AMD
Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, 0.084 X 0.064 INCH, DIE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | S | |
JESD-30 Code | R-XUUC-N24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 63000000 Hz | |
Max I(ol) | 0.032 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for AM29824XM
This table gives cross-reference parts and alternative options found for AM29824XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29824XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29824LMB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824XM vs AM29824LMB |
AM29824LM | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29824XM vs AM29824LM |
AM29824DM | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824XM vs AM29824DM |
AM29824DC | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824XM vs AM29824DC |
AM29824DCB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824XM vs AM29824DCB |
AM29824DMB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824XM vs AM29824DMB |
AM29824DMB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | AM29824XM vs AM29824DMB |
AM29824LCB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29824XM vs AM29824LCB |
AM29824LC | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824XM vs AM29824LC |
AM29824DCB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | AM29824XM vs AM29824DCB |