Part Details for AM29824LC by AMD
Overview of AM29824LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29824LC
AM29824LC CAD Models
AM29824LC Part Data Attributes
|
AM29824LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29824LC
AMD
Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | S | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 63000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 140 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for AM29824LC
This table gives cross-reference parts and alternative options found for AM29824LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29824LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29824LM | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LC vs AM29824LM |
AM29824LMB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LC vs AM29824LMB |
AM29824LCB | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29824LC vs AM29824LCB |
AM29824LM | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29824LC vs AM29824LM |
AM29824LCB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LC vs AM29824LCB |