Filter Your Search
1 - 2 of 2 results
|
AM29824XM
AMD
|
Check for Price | Obsolete | 5 V | 12 ns | 25 ns | 1 | 9 | YES | DIE | 63 MHz | 50 pF | POSITIVE EDGE | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 32 mA | 2 | INVERTED | 140 mA | 5.5 V | 4.5 V | MILITARY | R-XUUC-N24 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, DIE OR CHIP | 24 | unknown | 8542.39.00.01 | ||
|
AM29824XM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 1 | 9 | YES | DIE | 3-STATE | S | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XUUC-N24 | COMMERCIAL | 125 °C | -55 °C | 24 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS INC | DIE | DIE, | 24 | unknown |