There are no models available for this part yet.
Overview of AM29824LCB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29824LCB by Rochester Electronics LLC
Part Data Attributes for AM29824LCB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
WITH CLEAR AND CLOCK ENABLE
|
Family
|
S
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Bits
|
9
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
12 ns
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.89 mm
|
Alternate Parts for AM29824LCB
This table gives cross-reference parts and alternative options found for AM29824LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29824LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29824LCB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LCB vs AM29824LCB |
AM29824LM | S SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28, LCC-28 | Rochester Electronics LLC | AM29824LCB vs AM29824LM |
AM29824LMB | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LCB vs AM29824LMB |
AM29824LC | Bus Driver, S Series, 1-Func, 9-Bit, Inverted Output, TTL, CQCC28, LCC-28 | AMD | AM29824LCB vs AM29824LC |