Memory
AM2732B-200DC
Description: UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24

Overview of AM2732B-200DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM2732B-200DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2732B-200DC by AMD

AM2732B-200DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP24,.6
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
32.0675 mm
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM2732B-200DC
    AMD
    UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
    VS

Alternate Parts for AM2732B-200DC

This table gives cross-reference parts and alternative options found for AM2732B-200DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2732B-200DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27C32-2JE4 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS27C32-2JE4
QD2732A-20 UVPROM, 4KX8, 200ns, NMOS, CDIP24, CERDIP-24 Intel Corporation AM2732B-200DC vs QD2732A-20
AM2732B-205DC UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD AM2732B-200DC vs AM2732B-205DC
TMS27C32-20JL4 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS27C32-20JL4
QD2732A-2 UVPROM, 4KX8, 200ns, NMOS, CDIP24, CERDIP-24 Intel Corporation AM2732B-200DC vs QD2732A-2
TMS2732A-20JL 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS2732A-20JL
NMC27C32BQ200 IC 4K X 8 UVPROM, 200 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM Texas Instruments AM2732B-200DC vs NMC27C32BQ200
TMS2732A-20JP4 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS2732A-20JP4
M2732A-2F6 4KX8 UVPROM, 200ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 STMicroelectronics AM2732B-200DC vs M2732A-2F6
TMS27C32-2JE 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS27C32-2JE
Part Number Description Manufacturer Compare
5962-9065804JX UVPROM, 4KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Waferscale Integration Inc AM2732B-200DC vs 5962-9065804JX
TMS27C32-120JE 4KX8 UVPROM, 120ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS27C32-120JE
TMS27C32JE 4KX8 UVPROM, 250ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS27C32JE
F353345S MASK ROM, 4KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation AM2732B-200DC vs F353345S
S6333C-C MASK ROM, 4KX8, 120ns, CMOS, CDIP24 Gould Ami AM2732B-200DC vs S6333C-C
TMS2732A-20JL 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS2732A-20JL
TMS2732A-17JP4 4KX8 UVPROM, 170ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments AM2732B-200DC vs TMS2732A-17JP4
AM9232BDMB33328 MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 AMD AM2732B-200DC vs AM9232BDMB33328
AM9232BDMB33512 MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 AMD AM2732B-200DC vs AM9232BDMB33512
CY7C243-20WI UVPROM, 4KX8, 20ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor AM2732B-200DC vs CY7C243-20WI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2732B-200DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2732B-200DC by AMD

  • Please alert me when AM2732B-200DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2732B-200DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2732B-200DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2732B-200DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2732B-200DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2732B-200DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: