Part Details for AM9232BDMB33328 by AMD
Overview of AM9232BDMB33328 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AM9232BDMB33328
AM9232BDMB33328 CAD Models
AM9232BDMB33328 Part Data Attributes:
|
AM9232BDMB33328
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9232BDMB33328
AMD
MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
JESD-30 Code | R-CDIP-T24 | |
Length | 30.099 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9232BDMB33328
This table gives cross-reference parts and alternative options found for AM9232BDMB33328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9232BDMB33328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F353245P | MASK ROM, 4KX8, 450ns, NMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | AM9232BDMB33328 vs F353245P |
AM9233BDC | MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | AM9232BDMB33328 vs AM9233BDC |
F68332S | MASK ROM, 4KX8, 450ns, NMOS, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | AM9232BDMB33328 vs F68332S |
AM9233BPC | MASK ROM, 4KX8, 450ns, MOS, PDIP24, PLASTIC, DIP-24 | AMD | AM9232BDMB33328 vs AM9233BPC |
AM9232BCC | MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | AM9232BDMB33328 vs AM9232BCC |
AM9232BPC | MASK ROM, 4KX8, 450ns, MOS, PDIP24, PLASTIC, DIP-24 | AMD | AM9232BDMB33328 vs AM9232BPC |
AM9233BCC | MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, CERDIP-24 | AMD | AM9232BDMB33328 vs AM9233BCC |
AM9232BDM | MASK ROM, 4KX8, 450ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | AM9232BDMB33328 vs AM9232BDM |