Part Details for TMS2732A-20JP4 by Texas Instruments
Overview of TMS2732A-20JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TMS2732A-20JP4
TMS2732A-20JP4 CAD Models
TMS2732A-20JP4 Part Data Attributes
|
TMS2732A-20JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2732A-20JP4
Texas Instruments
4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.75 mm | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS2732A-20JP4
This table gives cross-reference parts and alternative options found for TMS2732A-20JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2732A-20JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2732B-200DC | UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TMS2732A-20JP4 vs AM2732B-200DC |
TMS27C32-2JE4 | 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | TMS2732A-20JP4 vs TMS27C32-2JE4 |
QD2732A-20 | UVPROM, 4KX8, 200ns, NMOS, CDIP24, CERDIP-24 | Intel Corporation | TMS2732A-20JP4 vs QD2732A-20 |
AM2732B-205DC | UVPROM, 4KX8, 200ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TMS2732A-20JP4 vs AM2732B-205DC |
TMS27C32-20JL4 | 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | TMS2732A-20JP4 vs TMS27C32-20JL4 |
QD2732A-2 | UVPROM, 4KX8, 200ns, NMOS, CDIP24, CERDIP-24 | Intel Corporation | TMS2732A-20JP4 vs QD2732A-2 |
TMS2732A-20JL | 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | TMS2732A-20JP4 vs TMS2732A-20JL |
NMC27C32BQ200 | IC 4K X 8 UVPROM, 200 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | TMS2732A-20JP4 vs NMC27C32BQ200 |
M2732A-2F6 | 4KX8 UVPROM, 200ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | TMS2732A-20JP4 vs M2732A-2F6 |
TMS27C32-2JE | 4KX8 UVPROM, 200ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Texas Instruments | TMS2732A-20JP4 vs TMS27C32-2JE |