Part Details for AM27256A-2JC by AMD
Overview of AM27256A-2JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM27256A-2JC
AM27256A-2JC CAD Models
AM27256A-2JC Part Data Attributes:
|
AM27256A-2JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27256A-2JC
AMD
OTP ROM, 32KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AM27256A-2JC
This table gives cross-reference parts and alternative options found for AM27256A-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27256A-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C256T-20E/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM27256A-2JC vs 27C256T-20E/L |
27C256T-20/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM27256A-2JC vs 27C256T-20/L |
TMS27PC256-20FML | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27256A-2JC vs TMS27PC256-20FML |
TMS27PC256-2FML4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27256A-2JC vs TMS27PC256-2FML4 |
AM27C256-205JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27256A-2JC vs AM27C256-205JC |
TMS27PC256-20FML4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27256A-2JC vs TMS27PC256-20FML4 |
NM27C256V200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27256A-2JC vs NM27C256V200 |
TN27C256-200V10 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Intel Corporation | AM27256A-2JC vs TN27C256-200V10 |
AM27X256-200JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27256A-2JC vs AM27X256-200JC |
27C256T-20I/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM27256A-2JC vs 27C256T-20I/L |