Part Details for AM27C256-205JC by AMD
Overview of AM27C256-205JC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM27C256-205JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Memory | 50 |
|
$3.0000 | Buy Now |
Part Details for AM27C256-205JC
AM27C256-205JC CAD Models
AM27C256-205JC Part Data Attributes
|
AM27C256-205JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C256-205JC
AMD
OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AM27C256-205JC
This table gives cross-reference parts and alternative options found for AM27C256-205JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C256-205JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27256-20JC | OTP ROM, 32KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27C256-205JC vs AM27256-20JC |
TMS27PC256-20FME4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27C256-205JC vs TMS27PC256-20FME4 |
TMS27PC256-2FMLR | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27C256-205JC vs TMS27PC256-2FMLR |
AT27C256R-20JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C256-205JC vs AT27C256R-20JI |
NM27C256VE200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27C256-205JC vs NM27C256VE200 |
NM27C256V250 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27C256-205JC vs NM27C256V250 |
AM27X256-200JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C256-205JC vs AM27X256-200JI |
27C256T-20/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AM27C256-205JC vs 27C256T-20/L |
AT27LV256R-20JIT/R | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C256-205JC vs AT27LV256R-20JIT/R |
CY27C256-200JCR | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27C256-205JC vs CY27C256-200JCR |