Part Details for AT27LV256R-20JIT/R by Atmel Corporation
Overview of AT27LV256R-20JIT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT27LV256R-20JIT/R
AT27LV256R-20JIT/R CAD Models
AT27LV256R-20JIT/R Part Data Attributes
|
AT27LV256R-20JIT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV256R-20JIT/R
Atmel Corporation
OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27LV256R-20JIT/R
This table gives cross-reference parts and alternative options found for AT27LV256R-20JIT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256R-20JIT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27256-20JC | OTP ROM, 32KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV256R-20JIT/R vs AM27256-20JC |
TMS27PC256-20FME4 | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AT27LV256R-20JIT/R vs TMS27PC256-20FME4 |
TMS27PC256-2FMLR | 32KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AT27LV256R-20JIT/R vs TMS27PC256-2FMLR |
AT27C256R-20JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27LV256R-20JIT/R vs AT27C256R-20JI |
NM27C256VE200 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27LV256R-20JIT/R vs NM27C256VE200 |
NM27C256V250 | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AT27LV256R-20JIT/R vs NM27C256V250 |
AM27X256-200JI | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27LV256R-20JIT/R vs AM27X256-200JI |
27C256T-20/L | 32K X 8 OTPROM, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT27LV256R-20JIT/R vs 27C256T-20/L |
CY27C256-200JCR | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AT27LV256R-20JIT/R vs CY27C256-200JCR |
AM27C256-205JC | OTP ROM, 32KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV256R-20JIT/R vs AM27C256-205JC |