Part Details for AM26LS31MF by YAGEO Corporation
Overview of AM26LS31MF by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Communication and Networking
Part Details for AM26LS31MF
AM26LS31MF CAD Models
AM26LS31MF Part Data Attributes
|
AM26LS31MF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AM26LS31MF
YAGEO Corporation
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 20 ns |
Alternate Parts for AM26LS31MF
This table gives cross-reference parts and alternative options found for AM26LS31MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS26LS31MJ-MLS | IC QUAD LINE DRIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MF vs DS26LS31MJ-MLS |
5962-7802301VEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MF vs 5962-7802301VEA |
DS26LS31CN | IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MF vs DS26LS31CN |
5962-7802301MEA | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | AM26LS31MF vs 5962-7802301MEA |
AM26LS31MN | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, | YAGEO Corporation | AM26LS31MF vs AM26LS31MN |
DS26LS31MJ-QMLV | Quad High Speed Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | AM26LS31MF vs DS26LS31MJ-QMLV |
DS26LS31MJ-MLS | QUAD LINE DRIVER, CDIP16, CERDIP-16 | Texas Instruments | AM26LS31MF vs DS26LS31MJ-MLS |
AM26LS31CN-10 | QUAD LINE DRIVER, PDIP16 | Texas Instruments | AM26LS31MF vs AM26LS31CN-10 |
DS26F31MJFQMLV | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MF vs DS26F31MJFQMLV |
5962-F7802301MEA | IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31MF vs 5962-F7802301MEA |