Part Details for AM186EM-20VCW by Rochester Electronics LLC
Overview of AM186EM-20VCW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AM186EM-20VCW
AM186EM-20VCW CAD Models
AM186EM-20VCW Part Data Attributes:
|
AM186EM-20VCW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM186EM-20VCW
Rochester Electronics LLC
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AM186EM-20VCW
This table gives cross-reference parts and alternative options found for AM186EM-20VCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM186EM-20VCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM186EM-20KCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-20KCW |
AM186EM-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-25KIW |
AM186EM-25KC/W | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186EM-25KC/W |
AM186EM-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186EM-25KIW |
AM186EM-25KCW | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-25KCW |
AM186ED-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-25KIW |
AM186ED-20KIW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-20KIW |
AM186ED-20KCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-20KCW |
AM186ED-25KCW | Microcontroller, CMOS | Rochester Electronics LLC | AM186EM-20VCW vs AM186ED-25KCW |
AM186EM-20KCW | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186EM-20KCW |