Filter Your Search
1 - 3 of 3 results
|
AM186EM-20VCW
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 118 mA | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | TQFP-100 | 100 | unknown | |||||||
|
AM186EM-20VCW
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 5.5 V | 4.5 V | S-PQFP-G100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
AM186EM-20VC/W
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 20 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | NO | YES | NO | NO | FLASH | 108 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ADVANCED MICRO DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |