Part Details for AM186ED-20KIW by AMD
Overview of AM186ED-20KIW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AM186ED-20KIW
AM186ED-20KIW CAD Models
AM186ED-20KIW Part Data Attributes:
|
AM186ED-20KIW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM186ED-20KIW
AMD
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 118 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AM186ED-20KIW
This table gives cross-reference parts and alternative options found for AM186ED-20KIW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM186ED-20KIW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM186EM-20VCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | AM186ED-20KIW vs AM186EM-20VCW |
AM186ED-25KCW | Microcontroller, CMOS | Rochester Electronics LLC | AM186ED-20KIW vs AM186ED-25KCW |
AM186EM-20KIW | Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186ED-20KIW vs AM186EM-20KIW |
AM186ED-25KCW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186ED-20KIW vs AM186ED-25KCW |
AM186ED-20KCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186ED-20KIW vs AM186ED-20KCW |
AM186EM-20KCW | 16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100 | AMD | AM186ED-20KIW vs AM186EM-20KCW |
AM186EM-25KC/W | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186ED-20KIW vs AM186EM-25KC/W |
AM186EM-25VCW | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | AM186ED-20KIW vs AM186EM-25VCW |
AM186EM-25VC/W | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, TQFP-100 | AMD | AM186ED-20KIW vs AM186EM-25VC/W |
AM186EM-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186ED-20KIW vs AM186EM-25KIW |