AM186EM-20VCW
vs
AM186EM-25KC/W
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
LFQFP,
|
QFP, QFP100,.7X.9
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS
|
ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS
|
Address Bus Width |
20
|
20
|
Bit Size |
16
|
16
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-PQFP-G100
|
R-PQFP-G100
|
Length |
14 mm
|
20 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
100
|
100
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QFP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
3.35 mm
|
Speed |
20 MHz
|
25 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
QFP100,.7X.9
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
135 mA
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AM186EM-20VCW with alternatives
Compare AM186EM-25KC/W with alternatives