Part Details for AM186EM-20VCW by AMD
Overview of AM186EM-20VCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM186EM-20VCW
AM186EM-20VCW CAD Models
AM186EM-20VCW Part Data Attributes:
|
AM186EM-20VCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM186EM-20VCW
AMD
16-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 100 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 118 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AM186EM-20VCW
This table gives cross-reference parts and alternative options found for AM186EM-20VCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM186EM-20VCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM186EM-20KCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-20KCW |
AM186EM-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-25KIW |
AM186EM-25KC/W | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186EM-25KC/W |
AM186EM-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186EM-25KIW |
AM186EM-25KCW | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-25KCW |
AM186EM-20VCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, TQFP-100 | Rochester Electronics LLC | AM186EM-20VCW vs AM186EM-20VCW |
AM186ED-25KIW | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-25KIW |
AM186ED-20KIW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-20KIW |
AM186ED-20KCW | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | AM186EM-20VCW vs AM186ED-20KCW |
AM186ED-25KCW | Microcontroller, CMOS | Rochester Electronics LLC | AM186EM-20VCW vs AM186ED-25KCW |