Filter Your Search
1 - 8 of 8 results
|
AK1-076C
Littelfuse Inc
|
$15.8255 | Yes | Active | 140 V | 90 V | SILICON | 85 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 76 V | 1 | AVALANCHE | 95 V | Not Qualified | R-PDIP-T2 | e4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | DUAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
AK1-076C-12
Littelfuse Inc
|
$16.1189 | Active | SILICON | 85 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 76 V | 1 | AVALANCHE | 95 V | R-PDIP-T2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LITTELFUSE INC | R-PDIP-T2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
AK1-076C-Y
Littelfuse Inc
|
$16.8885 | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 260 | 30 | SILVER | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
AK1-076C
Micro Commercial Components
|
Check for Price | Active | 135 V | 20 µA | SILICON | 83 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 76 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 kW | 76 V | R-P(NULL)-T2 | UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | |||||||||||||||||
|
AK1-076C-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 135 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 76 V | AVALANCHE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
AK1-076C-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
AK1-076C-Y-12
Littelfuse Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | 260 | 30 | SILVER | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
AK1-076C-HF
Micro Commercial Components
|
Check for Price | Active | 135 V | 20 µA | SILICON | 83 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 76 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 135 kW | 76 V | R-P(NULL)-T2 | UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 |