-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6637
|
Newark | Tactile Sw, Spst-No, 0.05A, 12Vdc, Smd, Product Range:Adtsm Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem ADTSM62RVTR Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 | Buy Now |
DISTI #
679-2383-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18762 In Stock |
|
$0.2808 / $0.5700 | Buy Now |
DISTI #
642-ADTSM62RVTR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant | 2961 |
|
$0.2800 / $0.5700 | Buy Now |
DISTI #
72113264
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components ADTSM62RVTR RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3020 | RFQ |
DISTI #
MORADTSM62RVTR
|
Heilind Electronics | Americas - 42404 in Stock |
|
$0.3636 / $0.3847 | Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD RoHS: Compliant |
6446 In Stock |
|
$0.2718 / $0.4457 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | SPECIAL SWITCH, SPST, 0.05A, 12VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 60 |
|
$0.4200 / $0.6300 | Buy Now |
|
Quest Components | SPECIAL SWITCH, SPST, 0.05A, 12VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 7200 |
|
$0.6150 / $2.0500 | Buy Now |
DISTI #
MORADTSM62RVTR
|
Interstate Connecting Components | 14134 |
|
$0.3636 / $0.3847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTSM62RVTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM62RVTR
APEM Inc
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | RED | |
Actuator Length | 0.059 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADTSM62RVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM62RVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADTSM62N/KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62N/KV |
DTSM-62Y-Q-T/R | Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | ADTSM62RVTR vs DTSM-62Y-Q-T/R |
ADTSM62N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62N/KVB |
ADTSM62NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62NV |
ADTSM62RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62RV |
ADTSM62NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62NVB |
ADTSM62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62KVB |
ADTSM62KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62KV |
ADTSM62RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62RVTR vs ADTSM62RVB |