Part Details for DTSM-62Y-Q-T/R by APEM Inc
Overview of DTSM-62Y-Q-T/R by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DTSM-62Y-Q-T/R
DTSM-62Y-Q-T/R CAD Models
DTSM-62Y-Q-T/R Part Data Attributes
|
DTSM-62Y-Q-T/R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSM-62Y-Q-T/R
APEM Inc
Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | YELLOW | |
Actuator Length | 0.059 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.1976 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for DTSM-62Y-Q-T/R
This table gives cross-reference parts and alternative options found for DTSM-62Y-Q-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSM-62Y-Q-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSM-62N--V-T/R | Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-62Y-Q-T/R vs DTSM-62N--V-T/R |
ADTSM62RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62Y-Q-T/R vs ADTSM62RV |
ADTSM62RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62Y-Q-T/R vs ADTSM62RVB |
DTSM-62N--V-T/R221 | Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | DTSM-62Y-Q-T/R vs DTSM-62N--V-T/R221 |
ADTSM62RVTR | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | DTSM-62Y-Q-T/R vs ADTSM62RVTR |
ADTSM62N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62Y-Q-T/R vs ADTSM62N/KVB |
ADTSM62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTSM-62Y-Q-T/R vs ADTSM62KVB |