ADTSM62RVTR
vs
ADTSM644N/KV
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Samacsys Manufacturer |
Apem
|
|
Actuator Color |
RED
|
BLACK
|
Actuator Length |
0.059 inch
|
0.15 inch
|
Actuator Travel |
0.254 mm
|
0.254 mm
|
Actuator Type |
PUSHBUTTON
|
STEM
|
Body Color |
BLACK
|
BLACK
|
Body Height |
3.5052 mm
|
3.5 mm
|
Body Length or Diameter |
6.1976 mm
|
6.2 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TR
|
BAG; BULK
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
LEAD FREE
|
Actuator Angle |
|
|
Actuator Material |
|
THERMOPLASTIC
|
Body Breadth |
|
6.2 mm
|
Circuit Configuration |
|
1X1
|
Insulator Material |
|
THERMOPLASTIC
|
Number of Switches |
|
1
|
Operating Force-Max |
|
1.57 N
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Type |
|
KEYPAD SWITCH
|
|
|
|
Compare ADTSM62RVTR with alternatives
Compare ADTSM644N/KV with alternatives