Part Details for ADTSM62KV by APEM Inc
Overview of ADTSM62KV by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADTSM62KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6632
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM62KV Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 | Buy Now |
DISTI #
ADTSM62KV-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1001 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3262 | Buy Now |
DISTI #
642-ADTSM62KV
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant | 2473 |
|
$0.3190 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk RoHS: Compliant |
2180 In Stock |
|
$0.2463 / $0.3610 | Buy Now |
DISTI #
60856041
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk Min Qty: 154 Package Multiple: 77 Date Code: 2024 | Americas - 2156 |
|
$0.3899 / $0.5014 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk RoHS: Compliant |
2180 In Stock |
|
$0.2463 / $0.3610 | Buy Now |
Part Details for ADTSM62KV
ADTSM62KV CAD Models
ADTSM62KV Part Data Attributes
|
ADTSM62KV
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM62KV
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.059 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 0.254 mm | |
Actuator Type | STEM | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for ADTSM62KV
This table gives cross-reference parts and alternative options found for ADTSM62KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTSM62KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSM-62N--V-T/R | Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | ADTSM62KV vs DTSM-62N--V-T/R |
ADTSM62RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62KV vs ADTSM62RV |
ADTSM62RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62KV vs ADTSM62RVB |
DTSM-62N--V-T/R221 | Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | ADTSM62KV vs DTSM-62N--V-T/R221 |
ADTSM62RVTR | Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | ADTSM62KV vs ADTSM62RVTR |
ADTSM62N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62KV vs ADTSM62N/KVB |
ADTSM62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | ADTSM62KV vs ADTSM62KVB |