-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18084-5-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
127 In Stock |
|
$22.8301 / $30.3900 | Buy Now |
DISTI #
595-ADS8509IBDB
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w/Serial Interface RoHS: Compliant | 100 |
|
$22.8300 / $30.3800 | Buy Now |
|
Ameya Holding Limited | ADS8509IBDB , 16 位-Bit ADC, SPI接口, 28针 SSOP封装 | 121504 |
|
RFQ | |
|
Chip1Cloud | IC ADC 16BIT 250KSPS SRL 28-SSOP | 9200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8509IBDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8509IBDB
Texas Instruments
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS8509IBDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8509IBDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11168EUB+ | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | ADS8509IBDB vs MAX11168EUB+ |
ADS8509IDB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 | Texas Instruments | ADS8509IBDB vs ADS8509IDB |
ADS8509IDBRG4 | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ADS8509IBDB vs ADS8509IDBRG4 |
AD977ABRSZ | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS8509IBDB vs AD977ABRSZ |
AD977ABRS | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS8509IBDB vs AD977ABRS |
LTC1609IG#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | ADS8509IBDB vs LTC1609IG#PBF |
ADS8509IBDBR | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ADS8509IBDB vs ADS8509IBDBR |
AD7612BCPZ-RL | 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | ADS8509IBDB vs AD7612BCPZ-RL |
ADS8509IDBG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS8509IBDB vs ADS8509IDBG4 |
ADS8509HDB | High Temp 16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 2.5V Internal Ref 28-SSOP 0 to 0 | Texas Instruments | ADS8509IBDB vs ADS8509HDB |