Part Details for MAX11168EUB+ by Maxim Integrated Products
Overview of MAX11168EUB+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX11168EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6036
|
Newark | Adc, 16Bit, 500Ksps, Umax-10, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Pseudo Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Case Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11168EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$23.5800 / $30.3600 | Buy Now |
DISTI #
MAX11168EUB+-ND
|
DigiKey | IC ADC 16BIT SAR 10UMAX Min Qty: 1 Lead time: 27 Weeks Container: Tube |
101 In Stock |
|
$22.6119 / $30.1000 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for MAX11168EUB+
MAX11168EUB+ CAD Models
MAX11168EUB+ Part Data Attributes
|
MAX11168EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11168EUB+
Maxim Integrated Products
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, UMAX-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UMAX-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11168EUB+
This table gives cross-reference parts and alternative options found for MAX11168EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11168EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8509IDB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 | Texas Instruments | MAX11168EUB+ vs ADS8509IDB |
ADS8509IDBRG4 | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX11168EUB+ vs ADS8509IDBRG4 |
AD977ABRSZ | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRSZ |
AD977ABRS | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | MAX11168EUB+ vs AD977ABRS |
LTC1609IG#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | MAX11168EUB+ vs LTC1609IG#PBF |
ADS8509IBDBR | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | MAX11168EUB+ vs ADS8509IBDBR |
AD7612BCPZ-RL | 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | MAX11168EUB+ vs AD7612BCPZ-RL |
ADS8509IDBG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | MAX11168EUB+ vs ADS8509IDBG4 |
ADS8509HDB | High Temp 16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 2.5V Internal Ref 28-SSOP 0 to 0 | Texas Instruments | MAX11168EUB+ vs ADS8509HDB |
LTC1609CG | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | MAX11168EUB+ vs LTC1609CG |