Part Details for ADS8509IBDBR by Texas Instruments
Overview of ADS8509IBDBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS8509IBDBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Chip1Cloud | IC ADC 16BIT SAR 28SSOP / 16-BIT 250-KSPS SERIAL CMOS SAMPLING ANALOG-TO-DIGITAL CONVERTER | 18000 |
|
RFQ |
Part Details for ADS8509IBDBR
ADS8509IBDBR CAD Models
ADS8509IBDBR Part Data Attributes
|
ADS8509IBDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8509IBDBR
Texas Instruments
3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ADS8509IBDBR
This table gives cross-reference parts and alternative options found for ADS8509IBDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8509IBDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX11168EUB+ | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10, 3 X 5 MM, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | ADS8509IBDBR vs MAX11168EUB+ |
ADS8509IDB | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 | Texas Instruments | ADS8509IBDBR vs ADS8509IDB |
ADS8509IDBRG4 | 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | ADS8509IBDBR vs ADS8509IDBRG4 |
AD977ABRSZ | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS8509IBDBR vs AD977ABRSZ |
AD977ABRS | 16-Bit, 200 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS8509IBDBR vs AD977ABRS |
LTC1609IG#PBF | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | ADS8509IBDBR vs LTC1609IG#PBF |
AD7612BCPZ-RL | 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC | Analog Devices Inc | ADS8509IBDBR vs AD7612BCPZ-RL |
ADS8509IDBG4 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 28-SSOP -40 to 85 | Texas Instruments | ADS8509IBDBR vs ADS8509IDBG4 |
ADS8509HDB | High Temp 16-Bit 250kHz CMOS Analog-to-Digital Converter w/Serial Interface 2.5V Internal Ref 28-SSOP 0 to 0 | Texas Instruments | ADS8509IBDBR vs ADS8509HDB |
LTC1609CG | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | ADS8509IBDBR vs LTC1609CG |