Converters
ADS8509IDBRG4
Texas Instruments
Description: 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28

Overview of ADS8509IDBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADS8509IDBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS8509IDBRG4 by Texas Instruments

ADS8509IDBRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
2.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Linearity Error-Max (EL)
0.0046%
Moisture Sensitivity Level
2
Number of Analog In Channels
3
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.0025 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. ADS8509IDBRG4
    Texas Instruments
    3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28
    VS

Alternate Parts for ADS8509IDBRG4

This table gives cross-reference parts and alternative options found for ADS8509IDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8509IDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS8509IDB 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 Texas Instruments ADS8509IDBRG4 vs ADS8509IDB
Part Number Description Manufacturer Compare
AD7612BCPZ-RL 16-Bit, 750 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC Analog Devices Inc ADS8509IDBRG4 vs AD7612BCPZ-RL
AD7610BCPZ-RL 16-Bit, 250 kSPS, Unipolar/Bipolar Programmable Input PulSAR® ADC Analog Devices Inc ADS8509IDBRG4 vs AD7610BCPZ-RL
LTC1609IG LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C Linear Technology ADS8509IDBRG4 vs LTC1609IG
ADS8509IBDB 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 Texas Instruments ADS8509IDBRG4 vs ADS8509IBDB
ADS8509IDB 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 28-SSOP -40 to 85 Texas Instruments ADS8509IDBRG4 vs ADS8509IDB
AD977ABRS 16-Bit, 200 kSPS, Serial I/O A/D Converter Analog Devices Inc ADS8509IDBRG4 vs AD977ABRS
ADS8509IBDBRG4 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments ADS8509IDBRG4 vs ADS8509IBDBRG4
MAX11168EUB+ 16-Bit, 500ksps, ±5V SAR ADC with Internal Reference in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc ADS8509IDBRG4 vs MAX11168EUB+
ADS8509IBDBR 3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments ADS8509IDBRG4 vs ADS8509IBDBR
AD977ABRSZRL 16-Bit, 200 kSPS, Serial I/O A/D Converter Analog Devices Inc ADS8509IDBRG4 vs AD977ABRSZRL

Related Parts for ADS8509IDBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS8509IDBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS8509IDBRG4 by Texas Instruments

  • Please alert me when ADS8509IDBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS8509IDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS8509IDBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS8509IDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS8509IDBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS8509IDBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: